Part Details for BB804 by Siemens
Overview of BB804 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BB804
BB804 CAD Models
BB804 Part Data Attributes
|
BB804
Siemens
Buy Now
Datasheet
|
Compare Parts:
BB804
Siemens
Variable Capacitance Diode, 42pF C(T), 18V, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 18 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance Ratio-Min | 1.65 | |
Diode Capacitance-Nom | 42 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 18 V | |
Reverse Current-Max | 2e-8 µA | |
Reverse Test Voltage | 16 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BB804
This table gives cross-reference parts and alternative options found for BB804. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB804, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA4ST404CK-T | VARACTOR DIODE,DUAL, COMMON CATHODE,18PF C(T),SOT-23 | TE Connectivity | BB804 vs MA4ST404CK-T |
BB804-3 | DIODE VHF BAND, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | NXP Semiconductors | BB804 vs BB804-3 |
933879420215 | DIODE VHF BAND, 44.25 pF, 18 V, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC, SMD, SST3, 3 PIN, Variable Capacitance Diode | NXP Semiconductors | BB804 vs 933879420215 |
BB804W215 | DIODE VHF BAND, 18 V, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC PACKAGE-3, Variable Capacitance Diode | NXP Semiconductors | BB804 vs BB804W215 |
MA4ST404CK | Varactor, | MACOM | BB804 vs MA4ST404CK |
BB804W235 | DIODE VHF BAND, 18 V, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC PACKAGE-3, Variable Capacitance Diode | NXP Semiconductors | BB804 vs BB804W235 |
BB804W212 | DIODE VHF BAND, 18 V, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC PACKAGE-3, Variable Capacitance Diode | NXP Semiconductors | BB804 vs BB804W212 |
BB804Y | DIODE VHF BAND, 43.75 pF, 18 V, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC, SST3, 3 PIN, Variable Capacitance Diode | NXP Semiconductors | BB804 vs BB804Y |
MA4ST406CK | VARACTOR DIODE,DUAL, COMMON CATHODE,27PF C(T),SOT-23 | TE Connectivity | BB804 vs MA4ST406CK |
1SV225 | DIODE 19.7 pF, 32 V, SILICON, VARIABLE CAPACITANCE DIODE, 1-3G1F, SC-59, 3 PIN, Variable Capacitance Diode | Toshiba America Electronic Components | BB804 vs 1SV225 |