Part Details for BB8-PP-12-G-2.40-T/R by Adam Technologies Inc
Overview of BB8-PP-12-G-2.40-T/R by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB8-PP-12-G-2.40-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-BB8-PP12-G2.40TR
|
Mouser Electronics | Board to Board & Mezzanine Connectors BTB 0.8MM M 12P GOLD H=2.4MM NAT TR RoHS 1.5K/R RoHS: Compliant | 0 |
|
$1.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $3.4200 | Buy Now |