Part Details for BB689 by Siemens
Overview of BB689 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BB689
BB689 CAD Models
BB689 Part Data Attributes
|
BB689
Siemens
Buy Now
Datasheet
|
Compare Parts:
BB689
Siemens
Variable Capacitance Diode, Very High Frequency, 56.5pF C(T), Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 14.5 | |
Diode Capacitance-Nom | 56.5 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for BB689
This table gives cross-reference parts and alternative options found for BB689. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB689, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC372B | Variable Capacitance Diode, 16pF C(T), Silicon, SC-79, 2 PIN | Hitachi Ltd | BB689 vs HVC372B |
HVC202A | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 15.29pF C(T), 34V, Silicon, SC-79, 2 PIN | Hitachi Ltd | BB689 vs HVC202A |
V912 | Variable Capacitance Diode, 12pF C(T), 28V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham PLC | BB689 vs V912 |
HVC383B-E | 20 pF, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, UFP-2 | Renesas Electronics Corporation | BB689 vs HVC383B-E |
MV1626 | Variable Capacitance Diode, 12pF C(T), 20V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | BB689 vs MV1626 |
SMV1204-05 | Variable Capacitance Diode, Very High Frequency to S Band, 20V, Silicon, Hyperabrupt | Alpha Industries | BB689 vs SMV1204-05 |
BBY55-02W | Variable Capacitance Diode, 15pF C(T), 16V, Silicon, Hyperabrupt | Siemens | BB689 vs BBY55-02W |
BB640E6327 | Variable Capacitance Diode, Silicon | Siemens | BB689 vs BB640E6327 |
BB639C | Variable Capacitance Diode, Very High Frequency, 39pF C(T), 35V, Silicon | Siemens | BB689 vs BB639C |
BB639CE6433 | Variable Capacitance Diode, Very High Frequency, 39pF C(T), 35V, Silicon | Siemens | BB689 vs BB639CE6433 |