Part Details for BB689-02V by Infineon Technologies AG
Overview of BB689-02V by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BB689-02V
BB689-02V CAD Models
BB689-02V Part Data Attributes
|
BB689-02V
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BB689-02V
Infineon Technologies AG
Variable Capacitance Diode, Very High Frequency, 56.5pF C(T), Silicon, ROHS COMPLIANT, SC-79, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SC-79 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | CAPACITANCE MATCHED TO 2% | |
Configuration | SINGLE | |
Diode Cap Tolerance | 9.33% | |
Diode Capacitance Ratio-Min | 14.5 | |
Diode Capacitance-Nom | 56.5 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for BB689-02V
This table gives cross-reference parts and alternative options found for BB689-02V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB689-02V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZC830BTC | Variable Capacitance Diode, 10pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-3 | Diodes Incorporated | BB689-02V vs UZC830BTC |
NTE612 | Variable Capacitance Diode, 12pF C(T), 30V, Silicon, | NTE Electronics Inc | BB689-02V vs NTE612 |
HVC308A | 14.8pF, 35V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, UFP-2 | Renesas Electronics Corporation | BB689-02V vs HVC308A |
BBY31 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, Silicon | YAGEO Corporation | BB689-02V vs BBY31 |
SMV1251-001 | Variable Capacitance Diode, 42pF C(T), 15V, Silicon, Hyperabrupt | Alpha Industries | BB689-02V vs SMV1251-001 |
BBY57-02WE6327 | Variable Capacitance Diode, 17.5pF C(T), 10V, Silicon, Hyperabrupt, ROHS COMPLIANT, SCD-80, 2 PIN | Infineon Technologies AG | BB689-02V vs BBY57-02WE6327 |
SMV1705-079 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 18.3pF C(T), 12V, Silicon, Hyperabrupt, ULTRA SMALL, SC-79, 2 PIN | Skyworks Solutions Inc | BB689-02V vs SMV1705-079 |
BB181T/R | DIODE VHF BAND, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC, SC-79, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | BB689-02V vs BB181T/R |
MA377 | Variable Capacitance Diode, Ultra High Frequency, 3.1pF C(T), 12V, Silicon, SMINI2-G1, 2 PIN | Panasonic Electronic Components | BB689-02V vs MA377 |
ZC930 | Variable Capacitance Diode, Very High Frequency, 8.7pF C(T), 12V, Silicon, Hyperabrupt | Diodes Incorporated | BB689-02V vs ZC930 |