Part Details for BB623 by TDK Micronas GmbH
Overview of BB623 by TDK Micronas GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BB623
BB623 CAD Models
BB623 Part Data Attributes:
|
BB623
TDK Micronas GmbH
Buy Now
Datasheet
|
Compare Parts:
BB623
TDK Micronas GmbH
Variable Capacitance Diode, 20pF C(T),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRONAS SEMICONDUCTOR HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 20 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-609 Code | e0 | |
Rep Pk Reverse Voltage-Max | 32 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD |
Alternate Parts for BB623
This table gives cross-reference parts and alternative options found for BB623. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB623, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB623 | Variable Capacitance Diode, | TDK Corporation | BB623 vs BB623 |