Part Details for BB601 by TDK Micronas GmbH
Overview of BB601 by TDK Micronas GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BB601
BB601 CAD Models
BB601 Part Data Attributes:
|
BB601
TDK Micronas GmbH
Buy Now
Datasheet
|
Compare Parts:
BB601
TDK Micronas GmbH
Variable Capacitance Diode, 8.5pF C(T),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRONAS SEMICONDUCTOR HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 8.5 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-609 Code | e0 | |
Rep Pk Reverse Voltage-Max | 32 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |