Part Details for BB5S30PP4M010 by Molex
Overview of BB5S30PP4M010 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for BB5S30PP4M010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y5157
|
Newark | Mic 5P M/Mfe 1M St/St Shld Pbu |Molex BB5S30PP4M010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$91.8800 / $112.8000 | Buy Now |
DISTI #
23T9942
|
Newark | Mic 5P M/Mfe 1M St/St Shld Pbu |Molex BB5S30PP4M010 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.6300 / $94.4900 | Buy Now |
DISTI #
2266-BB5S30PP4M010-ND
|
DigiKey | CBL CIRC Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$85.7000 / $91.0500 | Buy Now |
DISTI #
BB5S30PP4M010-MOL
|
TME | Cable: for sensors/automation Min Qty: 2 | 24 |
|
$33.4203 / $38.6561 | Buy Now |
DISTI #
10213590
|
TestEquity LLC | Molex BB5S30PP4M010 Micro-Change (M12) Double-Ended Cordset, 5 Poles, Female (Straight) to Male (Straight), 24 AWG, 1.0m (3.28') Length, PROFIBUS PUR Cable Preferred Version in Europe | 24 |
|
$91.0800 | Buy Now |