Part Details for BB5H-SC-120-G-2.05-HF-T/R by Adam Technologies Inc
Overview of BB5H-SC-120-G-2.05-HF-T/R by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB5H-SC-120-G-2.05-HF-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-BB5H-SC-120-G-2.05-HF-T/RCT-ND
|
DigiKey | CONN B-B SOCKET 120POS 0.50MM SM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
199 In Stock |
|
$6.2350 / $13.4700 | Buy Now |
DISTI #
737-B5HSC120G205HFTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN B-B SOCKET 120POS 0.50MM SM RoHS: Compliant | 0 |
|
$6.7900 | Order Now |
DISTI #
74894569
|
RS | Connector, board to board SOCKET 120 position, 0.50 MM, SMT | Adam Tech BB5H-SC-120-G-2.05-HF-T/R RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1200 | RFQ |
|
Onlinecomponents.com | Connector Board to Board Socket 120 Position 0.50mm Sm - Tape&Reel RoHS: Compliant | 0 |
|
$7.1600 / $21.0200 | Buy Now |