Part Details for BB555 by Siemens
Overview of BB555 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Part Details for BB555
BB555 CAD Models
BB555 Part Data Attributes:
|
BB555
Siemens
Buy Now
Datasheet
|
Compare Parts:
BB555
Siemens
Variable Capacitance Diode, Ultra High Frequency, 18.7pF C(T), Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 6 | |
Diode Capacitance-Nom | 18.7 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for BB555
This table gives cross-reference parts and alternative options found for BB555. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB555, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVU202A | Variable Capacitance Diode, 15.29pF C(T), 34V, Silicon, URP, 2 PIN | Hitachi Ltd | BB555 vs HVU202A |
HVC355B-E | 6.8pF, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, UFP-2 | Renesas Electronics Corporation | BB555 vs HVC355B-E |
1SV245 | DIODE UHF-KA BAND, 3.93 pF, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, 1-1E1A, 2 PIN, Variable Capacitance Diode | Toshiba America Electronic Components | BB555 vs 1SV245 |
MV1626 | Variable Capacitance Diode, 12pF C(T), 20V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham PLC | BB555 vs MV1626 |
V912 | 12pF, 28V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7, GLASS PACKAGE-2 | Aeroflex Inc | BB555 vs V912 |
MA4ST404-T/R | HF-UHF BAND, 22V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, SURFACE MOUNT PACKAGE-3 | TE Connectivity | BB555 vs MA4ST404-T/R |
BB833E6433 | Variable Capacitance Diode, S Band, 9.3pF C(T), Silicon | Siemens | BB555 vs BB833E6433 |
BBY51 | Variable Capacitance Diode, 5.3pF C(T), 7V, Silicon, Hyperabrupt | Siemens | BB555 vs BBY51 |
HVU359TRF | 15V, SILICON, VARIABLE CAPACITANCE DIODE | Renesas Electronics Corporation | BB555 vs HVU359TRF |
HVU355BTRF | Variable Capacitance Diode, 15V, Silicon | Hitachi Ltd | BB555 vs HVU355BTRF |