Part Details for BB535E7908 by Infineon Technologies AG
Overview of BB535E7908 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB535E7908
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 23 | 6330 |
|
$0.0450 / $0.2250 | Buy Now |
|
Quest Components | UHF BAND, 18.7 pF, 30 V, SILICON, VARIABLE CAPACITANCE DIODE | 5064 |
|
$0.0600 / $0.3000 | Buy Now |
|
Rochester Electronics | BB535 - Varactor Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.0236 / $0.0278 | Buy Now |
Part Details for BB535E7908
BB535E7908 CAD Models
BB535E7908 Part Data Attributes
|
BB535E7908
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BB535E7908
Infineon Technologies AG
Variable Capacitance Diode, 18.7pF C(T),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 8.2 | |
Diode Capacitance-Nom | 18.7 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for BB535E7908
This table gives cross-reference parts and alternative options found for BB535E7908. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB535E7908, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB535E6433 | Variable Capacitance Diode, Ultra High Frequency, 18.7pF C(T), Silicon, SOD-323, 2 PIN | Infineon Technologies AG | BB535E7908 vs BB535E6433 |
BB535E7906 | Variable Capacitance Diode, 18.7pF C(T), | Infineon Technologies AG | BB535E7908 vs BB535E7906 |
BB535E7904XT | Variable Capacitance Diode, Ultra High Frequency, 18.7pF C(T), 30V, Silicon, SOD-323, 2 PIN | Infineon Technologies AG | BB535E7908 vs BB535E7904XT |
BB535E7907XT | Variable Capacitance Diode, | Infineon Technologies AG | BB535E7908 vs BB535E7907XT |
BB535E6327 | Variable Capacitance Diode, Ultra High Frequency, 18.7pF C(T), Silicon, SOD-323, 2 PIN | Infineon Technologies AG | BB535E7908 vs BB535E6327 |