Part Details for BB4X24-8882/HIGHGEL by 3M Interconnect
Overview of BB4X24-8882/HIGHGEL by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75188-828-18LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical header, Through Hole, Single Row, 18 Positions, 5.08mm (0.200in) Pitch. | |
91488-820LF | Amphenol Communications Solutions | 2x8 Cable Plug Connector Kit, No Exit, Standard Shield, Off White |
Price & Stock for BB4X24-8882/HIGHGEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44P3107
|
Newark | 3M Better Buried Closure Kit With Encapsulant |3M BB4X24-8882/HIGHGEL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
7000058569
|
Avnet Americas | 80611147853 BB4X24-8882/HIGHGEL BETTER BURIED CLOSURE KIT - Bulk (Alt: 7000058569) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |