Part Details for BB439 by Infineon Technologies AG
Overview of BB439 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB439
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip-Germany GmbH | RoHS: Not Compliant | 2139 |
|
RFQ |
Part Details for BB439
BB439 CAD Models
BB439 Part Data Attributes
|
BB439
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BB439
Infineon Technologies AG
Variable Capacitance Diode, Very High Frequency, 43pF C(T), 28V, Silicon, SOD-323, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | CAPACITANCE MATCHED TO 3% | |
Breakdown Voltage-Min | 28 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 5 | |
Diode Capacitance-Nom | 43 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 280 | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for BB439
This table gives cross-reference parts and alternative options found for BB439. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB439, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBY40 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, Silicon | YAGEO Corporation | BB439 vs BBY40 |
BBY40TA | Variable Capacitance Diode, 28V, Silicon, Hyperabrupt | Zetex / Diodes Inc | BB439 vs BBY40TA |
BBY40TA | Variable Capacitance Diode, 28V, Silicon, Hyperabrupt | Diodes Incorporated | BB439 vs BBY40TA |
BB419 | Variable Capacitance Diode, Very High Frequency, 29pF C(T), 30V, Silicon | Siemens | BB439 vs BB419 |
BBY40TRL | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, Silicon | YAGEO Corporation | BB439 vs BBY40TRL |
AT3018 | Variable Capacitance Diode, Ultra High Frequency, 27pF C(T), 30V, Silicon, Abrupt, | Advanced Semiconductor Inc | BB439 vs AT3018 |
BBY40-T | DIODE VHF BAND, 26 pF, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | NXP Semiconductors | BB439 vs BBY40-T |
BBY40 | DIODE VHF BAND, 26 pF, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC, SMD, 3 PIN, Variable Capacitance Diode | NXP Semiconductors | BB439 vs BBY40 |
933505310235 | DIODE VHF BAND, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | NXP Semiconductors | BB439 vs 933505310235 |
BBY40 | Variable Capacitance Diode, 29pF C(T), 28V, Silicon, SOT-23, 3 PIN | Diodes Incorporated | BB439 vs BBY40 |