Part Details for BB41-80CT-1B-LHR by STWXE
Overview of BB41-80CT-1B-LHR by STWXE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1580CT#PBF | Analog Devices | 7A, Very L Drop Reg | |
LT1580CT7-2.5#PBF | Analog Devices | 7A, Very L Drop Reg | |
LT1580CT#06PBF | Analog Devices | 7A, Very L Drop Reg |
Price & Stock for BB41-80CT-1B-LHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 0.8mm 2 80P -40~+105 Vertical welding 500mA SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS | 150 |
|
$1.3630 / $2.2299 | Buy Now |