Part Details for BB4003 by Temex Ceramics
Overview of BB4003 by Temex Ceramics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BB4003
BB4003 CAD Models
BB4003 Part Data Attributes:
|
BB4003
Temex Ceramics
Buy Now
Datasheet
|
Compare Parts:
BB4003
Temex Ceramics
4 Port Circulator, 470MHz Min, 600MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMEX COMPONENTS | |
Reach Compliance Code | unknown | |
Additional Feature | N-F | |
Construction | COAXIAL | |
Input Power-Max (CW) | 46.99 dBm | |
Insertion Loss-Max | 1.1 dB | |
Operating Frequency-Max | 600 MHz | |
Operating Frequency-Min | 470 MHz | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
RF/Microwave Device Type | 4 PORT CIRCULATOR | |
VSWR-Max | 1.3 |