BB3019
Description: 3 Port Circulator, 350MHz Min, 400MHz Max

Overview of BB3019 by Temex Ceramics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BB3019 by Temex Ceramics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BB3019 by Temex Ceramics

BB3019
Temex Ceramics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEMEX COMPONENTS
Reach Compliance Code
unknown
Additional Feature
N-F
Construction
COAXIAL
Input Power-Max (CW)
53.01 dBm
Insertion Loss-Max
0.6 dB
Operating Frequency-Max
400 MHz
Operating Frequency-Min
350 MHz
Operating Temperature-Max
55 °C
Operating Temperature-Min
-10 °C
RF/Microwave Device Type
3 PORT CIRCULATOR
VSWR-Max
1.3
Want to compare parts?
  1. BB3019
    Temex Ceramics
    3 Port Circulator, 350MHz Min, 400MHz Max
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BB3019 by Temex Ceramics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BB3019 by Temex Ceramics

Select Manufacturer
Which Manufacturer of BB3019 would you like to use for your alert(s)?
  • Please alert me when BB3019 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BB3019 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BB3019 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BB3019 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BB3019.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BB3019 by Temex Ceramics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: