Switches
BB26AH
NKK Switches
Description: Switch, DPDT, Vertical, Through Hole-right Angle

Overview of BB26AH by NKK Switches

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BB26AH by NKK Switches

Part # Manufacturer Description Stock Price Buy
DISTI # 09X8514
Newark Process Sealed Subminiature Antistatic Pushbutton |Nkk Switches BB26AH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $11.0300
  • 5 $10.2900
  • 10 $9.4600
  • 25 $8.6400
  • 50 $7.8100
  • 100 $6.9000
  • 250 $6.2000
$6.2000 / $11.0300 Buy Now
DISTI # BB26AH-ND
DigiKey SWITCH PUSH DPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Tray Temporarily Out of Stock
  • 1 $7.3700
$7.3700 Buy Now
DISTI # 633-BB26AH
Mouser Electronics Pushbutton Switches DPDT ON-ON RIGHT ANGL PC .4VA RoHS: Compliant 0
  • 1 $7.3700
$7.3700 Order Now
DISTI # 71049166
RS Switch, Sealed, Anti-Static P/B, DPDT, ON-ON, R/A PC W/Brkt, No Cap,0.4A,28VAC/DC | NKK Switches BB26AH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 1 $7.3700
  • 10 $7.1500
  • 25 $6.9300
$6.9300 / $7.3700 RFQ
Future Electronics SWITCH PUSH DPDT 0.4VA 28V RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Bag 0
Bag
  • 1 $7.7000
  • 10 $7.6000
  • 30 $7.5400
  • 75 $7.4900
  • 200 $7.3700
$7.3700 / $7.7000 Buy Now
Quest Components Pushbutton Switch, Right Angle, Dpdt, On-on, Pc Tail Terminal, 8 558
  • 1 $11.7900
  • 99 $4.7160
  • 425 $4.3230
$4.3230 / $11.7900 Buy Now
DISTI # BB26AH
TTI Pushbutton Switches DPDT ON-ON RIGHT ANGL PC .4VA Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 0
  • 1 $6.7000
  • 5 $5.8300
  • 10 $5.7200
  • 25 $5.6100
  • 250 $5.2000
$5.2000 / $6.7000 Buy Now
Powell Electronics PROCESS SEALED SUBMINIATURE ANTISTATIC P Min Qty: 1 94
  • 1 $6.6100
  • 10 $6.1400
  • 100 $5.7300
  • 250 $5.0200
  • 2,500 $4.4600
$4.4600 / $6.6100 Buy Now

CAD Models for BB26AH by NKK Switches
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BB26AH by NKK Switches

BB26AH
NKK Switches
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Samacsys Manufacturer
NKK Switches
Actuator Angle
Actuator Color
WHITE
Actuator Length
0.213 inch
Actuator Material
POLYACETAL
Actuator Travel
2.0066 mm
Actuator Type
PUSHBUTTON
Body Breadth
8.7884 mm
Body Height
22.1234 mm
Body Length or Diameter
8.7884 mm
Bushing Diameter
0.236 inch
Bushing Length
0.106 inch
Bushing Type
UNTHREADED
Center Contact Material
PHOSPHOR BRONZE
Center Contact Plating
GOLD OVER SILVER
Contact (DC) Max Power Rating R Load
0.4VA@28VDC
Contact Function
ON-ON
Contact Resistance
0.05 mΩ
Dielectric Withstand Volts
500VAC V
Electrical Life
50000 Cycle(s)
End Contact Material
BRASS
End Contact Plating
GOLD OVER NICKEL
Insulation Resistance
500000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
PCB Hole Count
8
Surface Mount
NO
Switch Action
VERTICAL
Switch Function
DPDT
Terminal Finish
GOLD
Terminal Length
0.142 inch
Terminal Material
BRASS
Termination Type
SOLDER
Washability
SOLVENT
Want to compare parts?
  1. BB26AH
    NKK Switches
    Switch, DPDT, Vertical, Through Hole-right Angle
    VS

Related Parts for BB26AH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BB26AH by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BB26AH by NKK Switches

Select Manufacturer
Which Manufacturer of BB26AH would you like to use for your alert(s)?
  • Please alert me when BB26AH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BB26AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BB26AH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BB26AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BB26AH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BB26AH by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: