Part Details for BB25AT by NKK Switches
Overview of BB25AT by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB25AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC2486
|
Newark | Process Sealed Subminiature Antistatic Pushbutton |Nkk Switches BB25AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6700 / $10.1000 | Buy Now |
DISTI #
BB25AT-ND
|
DigiKey | SWITCH PUSH DPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.7400 | Buy Now |
DISTI #
633-BB25AT
|
Mouser Electronics | Pushbutton Switches SWITCH TOGGLE RoHS: Compliant | 0 |
|
$6.7400 | Order Now |
DISTI #
71049155
|
RS | Switch, Sealed, Anti-Static P/B, DPDT, ON-(ON),PC Pin, No Cap,0.4A,28VAC/DC | NKK Switches BB25AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3300 / $6.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.8000 | Buy Now |
DISTI #
BB25AT
|
TTI | Pushbutton Switches SWITCH TOGGLE Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.6700 / $6.6700 | Buy Now |
|
Powell Electronics | PROCESS SEALED SUBMINIATURE ANTISTATIC P Min Qty: 1 | 232 |
|
$4.0800 / $6.0500 | Buy Now |