Part Details for BB221 by TDK Micronas GmbH
Overview of BB221 by TDK Micronas GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Healthcare
Telecommunications
Medical Imaging
Communication and Networking
Part Details for BB221
BB221 CAD Models
BB221 Part Data Attributes:
|
BB221
TDK Micronas GmbH
Buy Now
Datasheet
|
Compare Parts:
BB221
TDK Micronas GmbH
Variable Capacitance Diode, 2pF C(T),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 2 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-609 Code | e0 | |
Rep Pk Reverse Voltage-Max | 32 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |