Part Details for BB219 by Philips Semiconductors
Overview of BB219 by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Variable Capacitance Diode, Very High Frequency, 30V, Silicon RoHS: Not Compliant | Europe - 2500 |
|
RFQ |
Part Details for BB219
BB219 CAD Models
BB219 Part Data Attributes
|
BB219
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BB219
Philips Semiconductors
Variable Capacitance Diode, 31pF C(T),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 31 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-609 Code | e0 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |