Part Details for BB204BLUE by Siemens
Overview of BB204BLUE by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Part Details for BB204BLUE
BB204BLUE CAD Models
BB204BLUE Part Data Attributes:
|
BB204BLUE
Siemens
Buy Now
Datasheet
|
Compare Parts:
BB204BLUE
Siemens
Variable Capacitance Diode, 40pF C(T),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 40 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-609 Code | e0 | |
Rep Pk Reverse Voltage-Max | 3 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |