Part Details for BB204B by Philips Semiconductors
Overview of BB204B by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Part Details for BB204B
BB204B CAD Models
BB204B Part Data Attributes
|
BB204B
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BB204B
Philips Semiconductors
Variable Capacitance Diode, 39pF C(T),
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 39 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-609 Code | e0 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |