-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BB202 - Low voltage variable capacitance diode SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R5033
|
Newark | Varicap Diode, 33.5Pf, Sod-523, Capacitance:33.5Pf, Forward Current Max:10Ma, Reverse Voltage:6V, Operating Temperature Max:85°C, Diode Case Style:Sod-523, No. Of Pins:2 Pin, Diode Mounting:Surface Mount, Product Range:Bb202 Series Rohs Compliant: Yes |Nxp BB202,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 296 |
|
$0.1920 | Buy Now |
DISTI #
70R2170
|
Newark | Variable Capacitance Diode, Full Reel, Capacitance:33.5Pf, Forward Current Max:10Ma, Reverse Voltage:6V, Operating Temperature Max:85°C, Diode Case Style:Sod-523, No. Of Pins:2 Pin, Product Range:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Nxp BB202,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2690 / $0.3510 | Buy Now |
DISTI #
568-1953-1-ND
|
DigiKey | DIODE VAR CAP 6V SOD-523 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6734 In Stock |
|
$0.3126 / $0.8300 | Buy Now |
DISTI #
BB202,115
|
Avnet Americas | Diode VAR Cap Single 6V 28.2pF 2-Pin SOD-523 T/R - Tape and Reel (Alt: BB202,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-BB202-T/R
|
Mouser Electronics | Varactor Diodes VAR CAP 6V RoHS: Compliant | 7131 |
|
$0.3120 / $0.7400 | Buy Now |
|
Future Electronics | BB202 Series 33.5 pF 0.6 Ohm Variable Capacitance Double Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3400 / $0.3650 | Buy Now |
|
Future Electronics | BB202 Series 33.5 pF 0.6 Ohm Variable Capacitance Double Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3400 / $0.3650 | Buy Now |
DISTI #
BB202-115
|
Richardson RFPD | RF VARACTOR TUNING DIODE RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.3800 | Buy Now |
DISTI #
BB202,115
|
Avnet Silica | Diode VAR Cap Single 6V 28.2pF 2-Pin SOD-523 T/R (Alt: BB202,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537100364171
|
Chip1Stop | Low voltage variable capacitance diode RoHS: Compliant pbFree: Yes Container: Cut Tape | 72 |
|
$0.4420 / $0.5390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BB202,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BB202,115
NXP Semiconductors
BB202 - Low voltage variable capacitance diode SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | PLASTIC, SC-79, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00 | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
Diode Cap Tolerance | 8.59% | |
Diode Capacitance Ratio-Min | 2.5 | |
Diode Capacitance-Nom | 30.85 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Variable Capacitance Diode Classification | ABRUPT |
This table gives cross-reference parts and alternative options found for BB202,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB202,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB202LX,315 | BB202LX - Low voltage variable capacitance diode DFN 2-Pin | NXP Semiconductors | BB202,115 vs BB202LX,315 |