Diodes
BB187,335
Description: BB187 - VHF variable capacitance diode SOD 2-Pin

Overview of BB187,335 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Audio and Video Systems Telecommunications Entertainment and Gaming

Price & Stock for BB187,335 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics DIODE VHF VAR CAP 32V SOD523 RoHS: Compliant Status: Obsolete Min Qty: 1 169923
  • 1 $0.0569
  • 25 $0.0558
  • 100 $0.0535
  • 500 $0.0512
  • 1,000 $0.0484
$0.0484 / $0.0569 Buy Now

CAD Models for BB187,335 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BB187,335 by NXP Semiconductors

BB187,335
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOD
Pin Count
2
Manufacturer Package Code
SOD523
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Factory Lead Time
4 Weeks
Breakdown Voltage-Min
32 V
Configuration
SINGLE
Diode Capacitance Ratio-Min
11
Diode Capacitance-Nom
31.75 pF
Diode Type
VARIABLE CAPACITANCE DIODE
JESD-609 Code
e3
Number of Elements
1
Rep Pk Reverse Voltage-Max
35 V
Surface Mount
YES
Terminal Finish
TIN
Variable Capacitance Diode Classification
ABRUPT
Want to compare parts?
  1. BB187,335
    NXP Semiconductors
    BB187 - VHF variable capacitance diode SOD 2-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BB187,335 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BB187,335 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BB187,335 would you like to use for your alert(s)?
  • Please alert me when BB187,335 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BB187,335 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BB187,335 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BB187,335 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BB187,335.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BB187,335 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: