Part Details for BB187,115 by NXP Semiconductors
Overview of BB187,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB187,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DIODE VHF VAR CAP 32V SOD523 RoHS: Compliant Status: Obsolete Min Qty: 1 | 12000 |
|
$0.0737 / $0.0867 | Buy Now |
Part Details for BB187,115
BB187,115 CAD Models
BB187,115 Part Data Attributes
|
BB187,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BB187,115
NXP Semiconductors
BB187 - VHF variable capacitance diode SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | ULTRA SMALL, PLASTIC, SC-79, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | 2% MATCHED SETS OF 10 DIODES ARE AVAILABLE | |
Breakdown Voltage-Min | 32 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 11 | |
Diode Capacitance-Nom | 31.75 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for BB187,115
This table gives cross-reference parts and alternative options found for BB187,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB187,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB187T/R | DIODE VHF BAND, 29.3 pF, 32 V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | BB187,115 vs BB187T/R |
BB187LX | DIODE VHF BAND, 31.75 pF, 32 V, SILICON, VARIABLE CAPACITANCE DIODE, 1 X 0.60 MM, 0.40 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2, Variable Capacitance Diode | NXP Semiconductors | BB187,115 vs BB187LX |