Part Details for BB181,335 by NXP Semiconductors
Results Overview of BB181,335 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BB181,335 Information
BB181,335 by NXP Semiconductors is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BB181,335
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86094313
|
Verical | Varactor Diode Single 30V 8pF 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 3803 Package Multiple: 1 Date Code: 1101 | Americas - 1419985 |
|
$0.0986 | Buy Now |
|
Rochester Electronics | DIODE VHF VAR CAP 30V SOD523 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1419985 |
|
$0.0789 / $0.0928 | Buy Now |
DISTI #
BB181,335
|
Avnet Silica | Diode VAR Cap Single 30V 8pF 2Pin SOD523 TR (Alt: BB181,335) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 | Silica - 0 |
|
Buy Now |
Part Details for BB181,335
BB181,335 CAD Models
BB181,335 Part Data Attributes
|
BB181,335
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BB181,335
NXP Semiconductors
BB181 - VHF variable capacitance diode SOD 2-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 12 | |
Diode Capacitance-Nom | 12.5 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for BB181,335
This table gives cross-reference parts and alternative options found for BB181,335. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB181,335, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
934055438135 | NXP Semiconductors | Check for Price | DIODE VHF BAND, 12.5 pF, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, PLASTIC, SMD, SC-79, 2 PIN, Variable Capacitance Diode | BB181,335 vs 934055438135 |
BB181T/R | NXP Semiconductors | Check for Price | DIODE VHF BAND, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC, SC-79, 2 PIN, Variable Capacitance Diode | BB181,335 vs BB181T/R |
934055438335 | NXP Semiconductors | Check for Price | DIODE VHF BAND, 12.5 pF, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, PLASTIC, SMD, SC-79, 2 PIN, Variable Capacitance Diode | BB181,335 vs 934055438335 |