Part Details for BB149 by Philips Semiconductors
Overview of BB149 by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 13433 |
|
RFQ |
Part Details for BB149
BB149 CAD Models
BB149 Part Data Attributes:
|
BB149
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BB149
Philips Semiconductors
Variable Capacitance Diode, 18pF C(T),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 18 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |