Part Details for BB147 by Philips Semiconductors
Overview of BB147 by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BB147
BB147 CAD Models
BB147 Part Data Attributes:
|
BB147
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BB147
Philips Semiconductors
Variable Capacitance Diode, 112pF C(T),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 112 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |