Part Details for BB145 by Philips Semiconductors
Overview of BB145 by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Aerospace and Defense
Agriculture Technology
Renewable Energy
Part Details for BB145
BB145 CAD Models
BB145 Part Data Attributes:
|
BB145
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BB145
Philips Semiconductors
Variable Capacitance Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 8 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |