Part Details for BB134 by Philips Semiconductors
Overview of BB134 by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BB134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1830 |
|
RFQ | ||
|
Bristol Electronics | 1176 |
|
RFQ | ||
|
Quest Components | Varactor Diode, Single, 1.7pf C(t), Sod-323 | 940 |
|
$0.1050 / $0.3500 | Buy Now |
|
Quest Components | Varactor Diode, Single, 1.7pf C(t), Sod-323 | 7200 |
|
$0.0840 / $0.4200 | Buy Now |
|
ComSIT USA | UHF VARIABLE CAPACITANCE DIODE Variable Capacitance Diode, Ultra High Frequency, 17.5pF C(T), 30V, Silicon RoHS: Not Compliant | Europe - 13500 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 30000 |
|
RFQ |
Part Details for BB134
BB134 CAD Models
BB134 Part Data Attributes
|
BB134
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BB134
Philips Semiconductors
Variable Capacitance Diode, 1.7pF C(T),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 1.7 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |