Part Details for BB134 by LRC Leshan Radio Co Ltd
Overview of BB134 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BB134
BB134 CAD Models
BB134 Part Data Attributes
|
BB134
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BB134
LRC Leshan Radio Co Ltd
Variable Capacitance Diode
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 8.9 | |
Diode Capacitance-Nom | 19.25 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Variable Capacitance Diode Classification | ABRUPT |