Part Details for BB131,115 by NXP Semiconductors
Overview of BB131,115 by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Price & Stock for BB131,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R2144
|
Newark | Variable Capacitance Diode, Full Reel, Capacitance:17Pf, Forward Current Max:20Ma, Reverse Voltage:30V, Operating Temperature Max:125°C, Diode Case Style:Sod-323, No. Of Pins:2 Pin, Diode Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Nxp BB131,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
50M3387
|
Newark | Variable Capacitance Diode, Varicap, 17 Pf, 20 Ma, 30 V, 125 C, Sod-323, 2 Rohs Compliant: Yes |Nxp BB131,115 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
75R5020
|
Newark | Variable Capacitance Diode, Capacitance:17Pf, Forward Current Max:20Ma, Reverse Voltage:30V, Operating Temperature Max:125°C, Diode Case Style:Sod-323, No. Of Pins:2 Pin, Diode Mounting:Surface Mount, Product Range:Bb Series Rohs Compliant: Yes |Nxp BB131,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
568-1944-1-ND
|
DigiKey | DIODE VHF VAR CAP 30V SOD323 Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2852 In Stock |
|
$0.1042 / $0.3600 | Buy Now |
DISTI #
V72:2272_06514015
|
Arrow Electronics | Varactor Diode Single 30V 8pF 2-Pin SOD-323 T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2034 Container: Cut Strips | Americas - 12937 |
|
$0.0779 / $0.1728 | Buy Now |
DISTI #
57208417
|
Verical | Varactor Diode Single 30V 8pF 2-Pin SOD-323 T/R Min Qty: 76 Package Multiple: 1 Date Code: 2034 | Americas - 12937 |
|
$0.0779 / $0.1298 | Buy Now |
|
Rochester Electronics | VHF variable capacitance diode RoHS: Compliant Status: Obsolete Min Qty: 1 | 12000 |
|
$0.0828 / $0.0974 | Buy Now |
DISTI #
SMC-BB131,115
|
Sensible Micro Corporation | Dio, Var, 30V, 8Pf, Sod-323, Rohs RoHS: Compliant Min Qty: 3000 Lead time: 0 Weeks, 1 Days Date Code: 1646 Container: Tape & Reel | 18000 |
|
$0.0599 / $0.0645 | RFQ |
DISTI #
1349651
|
Farnell | DIODE, VARICAP, SOD323 RoHS: Compliant Min Qty: 3000 Lead time: 50 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.1030 | Buy Now |
DISTI #
1349651RL
|
Farnell | DIODE, VARICAP, SOD323 RoHS: Compliant Min Qty: 3000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.1030 | Buy Now |
Part Details for BB131,115
BB131,115 CAD Models
BB131,115 Part Data Attributes:
|
BB131,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BB131,115
NXP Semiconductors
BB131 - VHF variable capacitance diode SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | PLASTIC, SMD, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
Diode Cap Tolerance | 36% | |
Diode Capacitance Ratio-Min | 12 | |
Diode Capacitance-Nom | 12.5 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.01 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for BB131,115
This table gives cross-reference parts and alternative options found for BB131,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB131,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934018000115 | DIODE VHF BAND, 12.5 pF, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC, SMD, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | BB131,115 vs 934018000115 |
BB131-T | DIODE VHF BAND, 12.5 pF, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | NXP Semiconductors | BB131,115 vs BB131-T |
934018000135 | DIODE VHF BAND, 12.5 pF, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC, SMD, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | BB131,115 vs 934018000135 |