Part Details for BB1020DTLF7 by TT electronics / BI Technologies
Overview of BB1020DTLF7 by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BB1020DTLF7
BB1020DTLF7 CAD Models
BB1020DTLF7 Part Data Attributes
|
BB1020DTLF7
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
BB1020DTLF7
TT electronics / BI Technologies
RESISTOR, NETWORK, FILM, TERMINATOR, 1W, SURFACE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
First Element Resistance | 475 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 3 | |
Number of Functions | 9 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | BALL | |
Tolerance | 1% |
Alternate Parts for BB1020DTLF7
This table gives cross-reference parts and alternative options found for BB1020DTLF7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB1020DTLF7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BB1020DTLF13 | TT electronics / BI Technologies | Check for Price | RESISTOR, NETWORK, FILM, TERMINATOR, 1W, SURFACE MOUNT | BB1020DTLF7 vs BB1020DTLF13 |