Part Details for BB10-P/25/33/76B/102/115-7M by PEPPERL+FUCHS GmbH
Overview of BB10-P/25/33/76B/102/115-7M by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5348AE-FR033JBB10.000000 | SiTime | 1 to 60 MHz, ±50-ppb precision Super-TCXO | |
SIT5347AE-FQG33IBB100.000000 | SiTime | 60 to 220 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO |
Price & Stock for BB10-P/25/33/76B/102/115-7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T6377
|
Newark | Photoelectric (Doors, Gates, Elevators) |Pepperl+Fuchs BB10-P/25/33/76B/102/115-7M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.5200 / $133.2200 | Buy Now |
DISTI #
2046-BB10-P/25/33/76B/102/115-7M-ND
|
DigiKey | PHOTOELECTRIC (DOORS, GATES, ELE Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$116.1000 | Buy Now |