Part Details for BB07JB684Q by Thermometrics
Overview of BB07JB684Q by Thermometrics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BB07JB684Q
BB07JB684Q CAD Models
BB07JB684Q Part Data Attributes
|
BB07JB684Q
Thermometrics
Buy Now
Datasheet
|
Compare Parts:
BB07JB684Q
Thermometrics
RESISTOR, TEMPERATURE DEPENDENT, NTC
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THERMOMETRICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -80 °C | |
Package Diameter | 0.18 mm | |
Package Length | 0.36 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.006 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-23648 | |
Resistance | 680000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 40% |