Part Details for BB-ZB P 80 152MM TYP A REFILL by 3M
Results Overview of BB-ZB P 80 152MM TYP A REFILL by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BB-ZB P 80 152MM TYP A REFILL Information
BB-ZB P 80 152MM TYP A REFILL by 3M is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK999Z | Coilcraft Inc | Jumbo Super Kit, new values, refills, backorders | |
5159009326394110LF | Amphenol Communications Solutions | DIN TYP F RA HDR LFCNR | |
10129416-001LF | Amphenol Communications Solutions | 10129416-001LF-BK300 WITH OPEN SLOT TYP |
Price & Stock for BB-ZB P 80 152MM TYP A REFILL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M-7100138194
|
TME | Refill leaf, 152mm, Granularity: 80, A, REFILL, 40pcs. Min Qty: 1 | 0 |
|
$293.2900 / $347.8800 | RFQ |