Part Details for BB-UL-25/3P-3M/57 by Eaton Cutler-Hammer
Overview of BB-UL-25/3P-3M/57 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB-UL-25/3P-3M/57
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y1833
|
Newark | Busbar System, 3Pole, 57 Term, 100A, Faz, For Use With:-, Accessory Type:Busbar, 3 Pole, 100A, Product Range:- Rohs Compliant: No |Eaton Cutler Hammer BB-UL-25/3P-3M/57 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$291.0100 / $323.3500 | Buy Now |
DISTI #
70960283
|
RS | Circuit Breaker Accessories, Bus Bar, 57 Terminals, 3 Pole, 100A, FAZ UL | Eaton - Cutler Hammer BB-UL-25/3P-3M/57 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 10 |
|
$279.8200 / $310.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$862.1000 / $911.6900 | Buy Now |