Part Details for BB-SR30918320-SWH by Advantech Co Ltd
Overview of BB-SR30918320-SWH by Advantech Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BB-SR30918320-SWH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
923-BBSR30918320SWH
|
Mouser Electronics | Routers RoHS: Compliant | 0 |
|
$858.8000 | Order Now |
Part Details for BB-SR30918320-SWH
BB-SR30918320-SWH CAD Models
BB-SR30918320-SWH Part Data Attributes
|
BB-SR30918320-SWH
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BB-SR30918320-SWH
Advantech Co Ltd
Baseband Circuit, MODULE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
JESD-30 Code | X-XXMA-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Package Code | XMA | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Telecom IC Type | BASEBAND CIRCUIT | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |