Part Details for BB-NHX-CR4.5MM-100 by Omega Engineering
Overview of BB-NHX-CR4.5MM-100 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10069344-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 5mm Receptacle 200 Position. | |
55740-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 5mm Receptacle 200 Position Lead Free. | |
11826-BFA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 5mm HT 240 pin. |
Price & Stock for BB-NHX-CR4.5MM-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AH2664
|
Newark | Crimpstyle Brassbushing-100/Pk |Omega BB-NHX-CR4.5MM-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$32.2000 | Buy Now |