Part Details for BB-MDR-40-48 by Advantech Co Ltd
Overview of BB-MDR-40-48 by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB-MDR-40-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8222
|
Newark | Ps, Din, Slim, Plastic, 40W, 48V |Advantech BB-MDR-40-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
600-MDR-40-48
|
Mouser Electronics | DIN Rail Power Supplies 39.8W, 48VDC, 0.83A, AC-DC Single Output DIN Power Supply, Slim Plastic Case RoHS: Compliant | 0 |
|
$72.0000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$96.0000 | Buy Now |
Part Details for BB-MDR-40-48
BB-MDR-40-48 CAD Models
BB-MDR-40-48 Part Data Attributes
|
BB-MDR-40-48
Advantech Co Ltd
Buy Now
|
Compare Parts:
BB-MDR-40-48
Advantech Co Ltd
|
Samacsys Manufacturer | Advantech |