Part Details for BB-B2171-C by Yellow Stone Corporation
Overview of BB-B2171-C by Yellow Stone Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for BB-B2171-C
BB-B2171-C CAD Models
BB-B2171-C Part Data Attributes:
|
BB-B2171-C
Yellow Stone Corporation
Buy Now
Datasheet
|
Compare Parts:
BB-B2171-C
Yellow Stone Corporation
Optoelectronic Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YELLOW STONE CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green | |
Infrared Range | NO | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Overall Height | 5.3 mm | |
Peak Wavelength | 568 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 45 deg |