Part Details for BB-837-10T by Molex
Overview of BB-837-10T by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB-837-10T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL19073-0088
|
Interstate Connecting Components | RING AVIKRIMP TAPED (BB-837-1 T) | 131231875 On Order |
|
$0.1616 / $0.1745 | Buy Now |
Part Details for BB-837-10T
BB-837-10T CAD Models
BB-837-10T Part Data Attributes
|
BB-837-10T
Molex
Buy Now
Datasheet
|
Compare Parts:
BB-837-10T
Molex
Ring Terminal, 2mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for BB-837-10T
This table gives cross-reference parts and alternative options found for BB-837-10T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB-837-10T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
190730088 | Ring Terminal, 2.5mm2, | Molex | BB-837-10T vs 190730088 |
34161 | TERMINAL,PG R 16-14 10 | TE Connectivity | BB-837-10T vs 34161 |
PN14-10R-C | Ring Terminal, | Panduit Corp | BB-837-10T vs PN14-10R-C |
MS25036-108 | 2.62mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | TE Connectivity | BB-837-10T vs MS25036-108 |
PN14-10R-M | Ring Terminal, | Panduit Corp | BB-837-10T vs PN14-10R-M |
PN14-10RX-M | Ring Terminal | Panduit Corp | BB-837-10T vs PN14-10RX-M |
BB-837-10 | Ring Terminal, 2.3mm2 | Molex | BB-837-10T vs BB-837-10 |
RB873 | Ring Terminal, 2.68mm2, ROHS COMPLIANT | Thomas & Betts | BB-837-10T vs RB873 |
PNF14-10R-3K | Ring Terminal, 2.5mm2, ROHS COMPLIANT | Panduit Corp | BB-837-10T vs PNF14-10R-3K |
MS25036-108 | Ring Terminal, | Amphenol Communications Solutions | BB-837-10T vs MS25036-108 |