Part Details for BB-837-08T by Molex
Results Overview of BB-837-08T by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BB-837-08T Information
BB-837-08T by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for BB-837-08T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL19073-0086
|
Interstate Connecting Components | RING AVIKRIMP TAPED (BB-837-0 T) |
6975 9000 On Order |
|
$0.1605 / $0.1732 | Buy Now |
Part Details for BB-837-08T
BB-837-08T CAD Models
BB-837-08T Part Data Attributes
|
BB-837-08T
Molex
Buy Now
Datasheet
|
Compare Parts:
BB-837-08T
Molex
Ring Terminal, 2mm2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for BB-837-08T
This table gives cross-reference parts and alternative options found for BB-837-08T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB-837-08T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
19073-0085 | Molex | $0.1420 | 2.5 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | BB-837-08T vs 19073-0085 |
0190730085 | Molex | $0.1872 | Ring Terminal, 2mm2, ROHS COMPLIANT | BB-837-08T vs 0190730085 |
BB-837-08 | Molex | $0.1872 | Ring Terminal, 2.3mm2 | BB-837-08T vs BB-837-08 |