Part Details for BB-8141 by Molex
Overview of BB-8141 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8141ACPZ-R2 | Analog Devices | Low Cost CAT5 Driver | |
AD8141ACPZ-RL | Analog Devices | Low Cost CAT5 Driver | |
ADL8141-EVALZ | Analog Devices | ADL8141 Eval Board |
Price & Stock for BB-8141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL19019-0031
|
Interstate Connecting Components | .250X.032 FEM.QD AVIKRIMP (BB 8141) | 7019 |
|
$0.1082 / $0.1368 | Buy Now |
Part Details for BB-8141
BB-8141 CAD Models
BB-8141 Part Data Attributes
|
BB-8141
Molex
Buy Now
Datasheet
|
Compare Parts:
BB-8141
Molex
Push-On Terminal, 2mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |