There are no models available for this part yet.
Overview of BB-6705-B180-30-ES by igus Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8670505RA | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM | |
5962-8670511UA | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM |
Price & Stock for BB-6705-B180-30-ES by igus Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BB-6705-B180-30-ES
|
TME | Bearing: ball, Øint: 25mm, Øout: 32mm, W: 4mm, Cage: polyamide Min Qty: 1 | 23 |
|
$3.1300 / $3.8900 | Buy Now |