Part Details for BB-422TTL by Advantech Co Ltd
Overview of BB-422TTL by Advantech Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB-422TTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8436
|
Newark | Converter, Rs-232 To Ttl, 5V, 115.2Kbps, Convert From:Rs-422, Convert To:Ttl, Product Range:- Rohs Compliant: Yes |Advantech BB-422TTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$72.0000 | Buy Now |
DISTI #
3833-BB-422TTL-ND
|
DigiKey | 422TTL - RS-422 to TTL converter Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
38 In Stock |
|
$113.0000 | Buy Now |
DISTI #
1165-1190-ND
|
DigiKey | FOUR CHANNEL RS-422 TO TTL CONV Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
6 In Stock |
|
$72.0000 | Buy Now |
DISTI #
BB-422TTL
|
Avnet Americas | TTL to RS-422 Converter 25Position DB25 Female to 25Position DB25 Male 5V - Bulk (Alt: BB-422TTL) Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$69.6600 / $75.6000 | Buy Now |
DISTI #
600-BB-422TTL
|
Mouser Electronics | Interface Modules RS-422 TO TTL CONVERTER RoHS: Compliant | 123 |
|
$72.0000 | Buy Now |
DISTI #
71546634
|
RS | Serial Converter, RS-422 DB-9F to 5V TTL DB-25M, Convert 2 Channel, BB Series | Advantech BB-422TTL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 23 |
|
$72.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$96.0000 | Buy Now |
|
Neutron USA | RS-422 TO TTL CONVERTER BB-422TTL 422TTL | 50 |
|
$103.1300 | Buy Now |