Part Details for BB-232SPHI4 by Advantech Co Ltd
Overview of BB-232SPHI4 by Advantech Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BB-232SPHI4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8423
|
Newark | Port Pow 4Kv 232 Opto Iso |Advantech BB-232SPHI4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$141.0000 | Buy Now |
DISTI #
1165-1188-ND
|
DigiKey | PORT POW 4KV 232 OPTO ISO Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
19 In Stock |
|
$141.0000 | Buy Now |
DISTI #
600-232SPHI4
|
Mouser Electronics | Interface Modules Serial Repeater, RS-232 DB25, 4 kV Isolated, Port Power ability RoHS: Compliant | 1 |
|
$141.0000 | Buy Now |
DISTI #
71546624
|
RS | Serial Repeater, RS-232 DB25, 4 KV Isolation, Port Power | Advantech BB-232SPHI4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$143.8200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$188.0000 | Buy Now |