There are no models available for this part yet.
Overview of BB-2318 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2318-AL | Coilcraft Inc | Transformer, gate drive, SMT, RoHS | |
DA2318- | Coilcraft Inc | Transformer, gate drive, SMT, RoHS | |
DA2318-ALC | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1.5:1, ROHS COMPLIANT |
Price & Stock for BB-2318 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MOL19013-0029
|
Interstate Connecting Components | BB-2318 16-14 FULLY INSUL PIG YBACK P | 15815625 On Order |
|
$0.2572 / $0.3251 | Buy Now |
CAD Models for BB-2318 by Molex
Part Data Attributes for BB-2318 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
PUSH-ON TERMINAL
|
Wire Cross Section
|
2 mm2
|
Wire Gauge
|
14 AWG
|