Part Details for BB-2207X by Molex
Overview of BB-2207X by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BB-2207X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL19003-0053
|
Interstate Connecting Components | .187X.020 FEMALE FIQD EXPANDE (BB-2207X | 1022700 On Order |
|
$0.1815 / $0.1970 | Buy Now |
Part Details for BB-2207X
BB-2207X CAD Models
BB-2207X Part Data Attributes
|
BB-2207X
Molex
Buy Now
Datasheet
|
Compare Parts:
BB-2207X
Molex
Push-On Terminal, 2mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |