Part Details for BB-2206C by Molex
Overview of BB-2206C by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2206C-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 12V 2A 85Mohm Cmfpak6 |
Price & Stock for BB-2206C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PUSH-ON TERMINAL, 2MM2 | 9600 |
|
$0.1455 / $0.9700 | Buy Now |
DISTI #
MOL19003-0041
|
Interstate Connecting Components | .250 X .032 FEMALE FIQD CONT. (BB-2206C) | 16625 |
|
$0.1310 / $0.1414 | Buy Now |
Part Details for BB-2206C
BB-2206C CAD Models
BB-2206C Part Data Attributes
|
BB-2206C
Molex
Buy Now
Datasheet
|
Compare Parts:
BB-2206C
Molex
Push-On Terminal, 2mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for BB-2206C
This table gives cross-reference parts and alternative options found for BB-2206C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB-2206C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0190030041 | Push-On Terminal, 2mm2, ROHS COMPLIANT | Molex | BB-2206C vs 0190030041 |
0190030047 | Push-On Terminal, | Molex | BB-2206C vs 0190030047 |
BB-2206XC | Push-On Terminal, 2mm2 | Molex | BB-2206C vs BB-2206XC |
BB-2206XT | Push-On Terminal, 2mm2 | Molex | BB-2206C vs BB-2206XT |
19003-0047 | Push-On Terminal, 2mm2, | Molex | BB-2206C vs 19003-0047 |
19003-0048 | Push-On Terminal, 2mm2, | Molex | BB-2206C vs 19003-0048 |
BB-2206X | Push-On Terminal, 2mm2 | Molex | BB-2206C vs BB-2206X |
0190030049 | Push-On Terminal, | Molex | BB-2206C vs 0190030049 |
BB-2206 | Push-On Terminal, 2mm2, | Molex | BB-2206C vs BB-2206 |
19003-0049 | Push-On Terminal, 2mm2, | Molex | BB-2206C vs 19003-0049 |