Part Details for BB-1804-BT by BUD Industries Inc
Overview of BB-1804-BT by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB-1804-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F676
|
Newark | Enclosure, Cabinet, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Aluminum, External Height - Metric:208Mm, External Width - Metric:281Mm, External Depth - Metric:279Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries BB-1804-BT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$241.7300 / $260.5300 | Buy Now |
DISTI #
BB-1804-BT-ND
|
DigiKey | CABINET ALUM BLK 11.06"L X 11"W Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$240.7000 | Buy Now |
DISTI #
563-BB-1804-BT
|
Mouser Electronics | Enclosures, Boxes, & Cases Showcase Metal Electronics Box Black (8.2 X 11.1 X 11 In) RoHS: Compliant | 2 |
|
$236.3000 / $252.3800 | Buy Now |
DISTI #
70149114
|
RS | Enclosure, Cabinet, Desktop, Aluminum, Black, 11.063x11x8.188 In, Showcase Series | Bud Industries BB-1804-BT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 5 |
|
$244.5600 / $257.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$222.0000 | Buy Now |
|
Onlinecomponents.com | Enclosure - Cabinet - 11.000" L x 11.063" W x 8.188" H (279.40mm x 281.00mm x 207.98mm) - Aluminum - Black Textured. RoHS: Compliant | 1 Factory Stock |
|
$224.7700 / $241.4200 | Buy Now |
DISTI #
000000000002172485
|
Sager | Enclosures, Boxes, & Cases Showcase Metal Electronics Box Black (8.2 X 11.1 X 11 In) Min Qty: 1 | 0 |
|
$208.6000 / $278.1000 | Buy Now |
|
Master Electronics | Enclosure - Cabinet - 11.000" L x 11.063" W x 8.188" H (279.40mm x 281.00mm x 207.98mm) - Aluminum - Black Textured. RoHS: Compliant | 1 Factory Stock |
|
$224.7700 / $241.4200 | Buy Now |
DISTI #
10012508
|
TestEquity LLC | Bud Industries BB-1804-BT Showcase Electronics Box, Metal, Black, 8.2x11.1x11 in, BB Series | 0 |
|
$256.1500 | Buy Now |